| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776492-2 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Amperage: | 13 A |
| Wire Size: | 14 - 18 AWG, .8 - 2 mm² |
| Crimp Type: | F-Crimp |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| Termination Method: | Crimp |
| Terminal / Splice Type: | Socket |
| Terminal Primary Locking Feature: | Clean Body |
| SKU: | AMP776492-2 |
776492-2
Specifications
Detailed Description
This Socket Assembly is designed for reliable performance in automotive, truck, bus, and off-road applications. With an operating temperature range of -40 to 120°C (-40 to 248°F) and RoHS compliance, it ensures durability and environmental responsibility. The F-Crimp terminal with a primary locking feature offers secure connections, suitable for high-amperage requirements. Supporting wire sizes of .8 to 2 mm² (14 to 18 AWG), it provides versatility in installation. Trust in this assembly for efficient and safe electrical connections in your vehicle.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 1418882-1 | COVER FOR 62POS.REC.HSG | ![]() |
| TE Connectivity 60249-1 | FF 250 REC 16-12AWG BR | ![]() |
| TE Connectivity 776363-1 | SEALING PLUG, SZ 16 CAVITY | ![]() |
| TE Connectivity L77DFBF25S | AS 16, 12P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776438-1 | AS 16, 12P CAP ASSY, KEY, 1 | ![]() |
| TE Connectivity 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 776524-1 | AS 16, 4P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 776532-1 | AS 16, 8P PLUG ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 776533-1 | AS 16, 12P PLUG ASSY,RD,KEY 1 | ![]() |
| TE Connectivity 776533-3 | AS 16, 12P PLUG ASSY,RD,KEY 3 | ![]() |
| TE Connectivity 776539-1 | AS 16, 12P CAP ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 794954-2 | 2P RCPT VAL-U-LOK V2 | ![]() |
| TE Connectivity 796096-2 | SLD CPC RCPT ASY,11-4,STD SEX | ![]() |
| TE Connectivity ES2000-NO.1-C1-0-38MM | ES2000-NO.1-C1-0-38MM | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 07/10/2023 | P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 06/10/2022 | PCN-22-140274 - Tool ID Mark Being added. The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to include a Tool ID mark for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP requests (no samples) must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing are affected. | Download | |||
| 09/03/2021 | PCN-21-106049 - Manufacturing change. adding duplicate capacity tooling at an approved outside vendor located in York, PA, for the listed part numbers while continuing to produce these parts at the current Greensboro, NC, TE Connectivity manufacturing location. These PN's are TEC proprietary designs, therefore considered catalog/general market product. TEC reserves the right to move tool back to prior location/supplier based on business need. An internal release based on our specifications will be executed before any parts will be delivered, which guarantees product performance. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 05/31/2021 | E-21-002451 - Manufacturing location change. The Industrial and Commercial Transportation business unit is relocating a duplicate assembly machine to a TE Connectivity approved outside vendor. The equipment being relocated is one of three identical machines used to apply sleeves to create completed socket assemblies. Two machines will remain at the 719 Pegg Road, Greensboro, NC, TE Connectivity location which will allow production of the subject parts in both locations simultaneously. | Download | |||
| 09/30/2020 | P-20-018730 - Product Improvement. Transfer of stamping dies from Burgess Rd. to further improve our Supply Chain towards our customers. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The receiving manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 09/14/2018 | P-18-015882 - Product improvement. The addition of a second forming die will better allow TE Connectivity to meet current demands and serve future needs of customers. | Download | |||
| 07/31/2017 | P-17-014635 - Product improvement. These efforts will position us better to serve your future needs. The outside supplier operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||
| 07/31/2017 | P-17-014636 - Product improvement. These efforts will position us better to serve your future needs. The outside supplier operates under a certified quality management system in accordance with standard automotive requirements. | Download | |||


