| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393450-3 |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .169 in, 4.3 mm |
| Voltage: | 12 V DC |
| Strain Relief: | Yes |
| Row Spacing: | .217 in, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 52 |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.047 in |
| Cable Exit Angle: | 90° |
| Height: | 1.319 in, 33.5 mm |
| Width: | 1.772 in, 45 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | V23542C1052B102 1393450-3 |
| SKU: | AMP1393450-3 |
1393450-3
Specifications
Detailed Description
Experience seamless connectivity with the V23542C1052B102 Housing, designed for female terminals in automotive applications. Featuring four rows with a pitch of 4.3mm, this housing ensures efficient signal transmission at 12V DC. With strain relief and polarization, it guarantees secure and accurate connections, while its UL 94-HB body material offers durability and safety. Suitable for wire-to-board and wire-to-device setups, it accommodates 52 positions with sealable properties. Operating in a wide temperature range from -40 to 120°C, it meets automotive standards for performance and reliability. Its black body color and compact dimensions make it versatile for various installations, with serviceability and terminal position assurance for ease of use. Upgrade your connector system with this essential automotive accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 1-967281-1 | MICRO-T2/JPT GEH42P | ![]() |
| TE Connectivity 1-968855-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 163007 | FF 250 REC HSG 8P NYLON CLEAR | ![]() |
| TE Connectivity 163084-2 | 062 SOC.ASS. TYP3+ | ![]() |
| TE Connectivity 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 2-34854-1 | TERMINAL,PG R 12-10 10 | ![]() |
| TE Connectivity 205839-3 | CPC PLUG ASSEMBLY SIZE 17-28 | ![]() |
| TE Connectivity 206151-2 | 23-37 F.H. RECEPT | ![]() |
| TE Connectivity 3-770060-1 | MINI AMP-IN PTLP/PHBZ | ![]() |
| TE Connectivity 324061 | TERMINAL,SOLIS R 8 8 | ![]() |
| TE Connectivity 34130 | SPLICE,SOLIS PARA 22-16 | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
| TE Connectivity 53942-1 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 788157-2 | SLD CPC PLUG ASSY,13-9,STD SEX | ![]() |
| TE Connectivity 927771-3 | JPT REC 2.8 Contact SRC Sn | ![]() |
| TE Connectivity VERSAFIT-1/2-0-SP | NB14134001 M23053/5-108-0 M23053/5-308-0 | ![]() |


