Product Category: |
|
Manufacturer: |
TE Connectivity |
Manufacturer Part Number: |
794048-1 |
Series: |
Commercial Pin and Socket Connectors |
Housing Material: |
Nylon 6/6 |
Number of Rows: |
2 |
Mount Type: |
Panel |
Termination Method: |
Crimp |
Pitch: |
.195 in, 4.95 mm |
Voltage: |
250 VAC |
Contact Type: |
Pin |
Row Spacing: |
.36 in, 9.14 mm |
Package Quantity: |
1 |
Panel Thickness: |
1.02 - 2.54 in, 25.9 - 64.51 mm |
Number of Positions: |
8 |
Housing Color: |
Natural |
GPL: |
237 |
Operating Temperature Range: |
-55 - 105 °C, -67 - 221 °F |
Circuit Application: |
Power & Signal |
Panel Mount: |
With |
Connector Height: |
23.62 mm, .93 in |
Panel Mount Type: |
Mounting Brackets |
Sealable: |
No |
GPL Description: |
Appliances |
Lead Free Solder Processes: |
Not applicable for solder process capability |
Connector and Contact Terminate To: |
Wire & Cable |
Product Code: |
1342 |
Contact Layout: |
Matrix |
Connector Length: |
14.73 mm, .579 in |
Connector System: |
Wire to Wire |
Connector Product Type: |
Housing |
ECCN: |
EAR99 |
Connector Width: |
1.12 in, 28.45 mm |
Contact Retention: |
Without |
Glow Wire Rating: |
Standard Part - Not Glow Wire |
Circuit Identification Feature: |
Without |
VDE Tested: |
No |
Connector and Housing Type: |
Receptacle |
Multiple Contact Types: |
Without |
Standards Met: |
UL;CSA |
Material Flammability Standard: |
UL 94V-2 |
Part Aliases: |
794048-1 |
SKU: |
AMP794048-1 |