794814-1
02P UMNL PLUG HSG,HI TEMP
Introducing the Universal MATE-N-LOK Connector, a versatile solution for your power and signal applications. This single-row connector, featuring two socket contacts with a 6.35mm pitch, is designed for cable mount (free-hanging) installation with convenient crimp termination. Constructed with UL and CSA compliant nylon housing in sleek black, it ensures reliable performance in a wide operating temperature range of -55 to 105°C (-67 to 221°F). With a maximum voltage rating of 600V AC, it meets stringent safety standards, including UL 94V-2 material flammability. Perfect for appliances and various electronic devices, this connector is VDE tested and RoHS compliant, guaranteeing both quality and environmental responsibility. Whether for wire-to-wire or wire-to-board connections, trust in the MATE-N-LOK for efficient and secure connectivity in your projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 794814-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Package Quantity: | 1 |
Number of Positions: | 2 |
Housing Color: | Black |
GPL: | 236 |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1318 |
Contact Layout: | Inline |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR7189 |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 794814-1 |
SKU: | AMP794814-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2018 | P-18-016371 - Manufacturing location change. Part Numbers will be dual sourced from USA and China facility. | Download |
05/09/2013 | E-13-007626 - Document clarification. Administrative Update - There is no change to any part. | Download |
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |