| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796638-8 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 6 - 7 µm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Mating Angle: | 90° |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796638-8 |
| SKU: | AMP796638-8 |
796638-8
Specifications
Detailed Description
Enhance your power and signal connections with our 8-position header, designed for seamless board mount installation. With a durable PA 6/6 housing in a vibrant green color, it ensures reliable performance in industrial settings. Featuring phosphor bronze contacts with tin plating, it offers efficient conductivity, suitable for wire sizes ranging from 12 to 30 AWG. Its right-angle mount and through-hole contact style provide versatility in assembly, while its RoHS compliance guarantees environmental responsibility. Operating within a wide temperature range of -40 to 105°C, this header is perfect for various applications, from manufacturing to telecommunications. With a package quantity of 100, it caters to bulk orders, making it an essential component for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776038-8 | ![]() | |
| TE Connectivity 796635-8 | ![]() | |
| TE Connectivity 284041-8 | ![]() | |
| TE Connectivity 284047-8 | ![]() |


