| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796640-7 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796640-7 |
| SKU: | AMP796640-7 |
796640-7
Specifications
Detailed Description
Enhance your power and signal connections with our Stacking Plug Terminal Block Header. Featuring a right-angle mount for convenient installation, this green-colored connector is designed for industrial applications, boasting a robust housing made of PA 6/6. With seven contacts in a single row and a pitch of 5mm, it provides reliable connectivity for wire sizes ranging from 12 to 30 AWG. Operating in a wide temperature range from -40 to 105°C, it ensures dependable performance in diverse environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for wire-to-board connections, this terminal block header is a versatile solution for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776138-7 | ![]() | |
| TE Connectivity 282822-7 | ![]() | |
| TE Connectivity 796644-7 | ![]() |


