| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796644-3 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | PCB Mount |
| Package Quantity: | 200 |
| Contact Amperage: | 15 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | With |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Marking Color: | White |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 796644-3 |
| SKU: | AMP796644-3 |
796644-3
Specifications
Detailed Description
Efficiently power and signal your devices with our 15A right angle header. Designed for board mount installation, this header features a durable PA 6/6 housing in a vibrant green color. With 3 contacts and a 5mm pitch, it ensures reliable connectivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its tin-plated copper alloy contacts accommodate wire sizes ranging from 12 to 30 AWG. RoHS compliant and suitable for lead-free solder processes, this header is not only high-performing but also environmentally friendly. Each package includes 200 pieces, making it ideal for industrial applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776148-3 | ![]() | |
| TE Connectivity 796641-3 | ![]() | |
| TE Connectivity 1546118-3 | ![]() | |
| TE Connectivity 2-1776148-3 | ![]() | |
| TE Connectivity 284046-3 | ![]() |


