796641-3

Heilind Number:AMP796641-3
Manufacturer:TE Connectivity
Manufacturer Number:796641-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3 POS 5.0 MM R/A PLUG,TRM BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 796641-3
Amperage:15 A
Gender:Plug
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.197 in, 5 mm
Voltage:300 V AC
Mount Angle:Right Angle
Block Type:Stacking Plug
Screw Size:M3
Package Quantity:150
Contact Amperage:15 A
Number of Positions:3
Housing Color:Black
GPL:124
Packaging:Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7743
Wire Size:.05 - 3 mm², 12 - 30 AWG
Connector System:Wire to Board
Screw Material:Brass
Stacking Configuration:Side Stackable
ECCN:EAR99
Screw Plating:Nickel
Entry Angle:Side
Interlock:Without
Screw Flange:Without
Screwless Terminal Block:No
Wire Protection:With
Part Aliases:796641-3
SKU:AMP796641-3

Detailed Description

Easily connect power and signals with this 15 A board mount terminal block. Featuring a stacking plug design with 3 positions, it offers efficient wire-to-board termination for 12-30 AWG cables. The right-angle mount and side stackable configuration make it versatile for various applications. With a durable PA 6/6 housing in black, and tin-plated phosphor bronze contacts, it ensures reliable performance in industrial settings. Rated for 300 V AC and operating temperatures from -40 to 105 °C, it meets stringent quality standards. RoHS compliant and packaged in a box of 150, it's ideal for bulk installations.