| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796682-6 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | Stacking w/interlock |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Without |
| Threaded Flange: | Without |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796682-6 |
| SKU: | AMP796682-6 |
796682-6
Specifications
Detailed Description
Introducing the TERMI-BLOK PCB Mount, a 6-position header designed for efficient power and signal connections. With a 5mm pitch and 17.5A amperage rating, this straight-mount connector is ideal for board mounting applications. The housing, made of durable PA 6/6 in sleek black, ensures reliable performance in industrial settings. Featuring brass contacts with tin plating, it guarantees secure and efficient signal transmission. With a wide operating temperature range (-40 to 110°C), it is suitable for various environments. This connector, compliant with RoHS standards, comes in a package of 100, making it a convenient choice for your terminal block needs. Whether for wire-to-board connections or stacked configurations, the TERMI-BLOK offers versatility and quality in one compact solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-796683-4 | ![]() | |
| TE Connectivity 796683-6 | ![]() |


