| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796692-8 |
| Amperage: | 17.5 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Screw Size: | M3 |
| Package Quantity: | 95 |
| Contact Amperage: | 17.5 A |
| Number of Positions: | 8 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .15 in, 3.8 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7742 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Header Type: | Header Only |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | With |
| Closed End: | Without |
| Stacked Levels: | Level 1/Level 2 |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796692-8 |
| SKU: | AMP796692-8 |
796692-8
Specifications
Detailed Description
Enhance your PCB assembly with our TERMI-BLOK Header, perfect for secure and efficient wire-to-board connections. Featuring 8 positions in a 2-row configuration, this vertical mount connector ensures reliable power and signal transmission with an amperage rating of 17.5 A. Crafted with durable PA 6/6 housing in a vibrant green color, it guarantees long-lasting performance even in harsh industrial environments. With a pitch of 5.08 mm and tin-plated brass contacts, it offers optimal conductivity and is compatible with wire sizes ranging from 12 to 30 AWG. Wave solder capable and RoHS compliant, this connector is not only easy to integrate but also environmentally friendly. Whether you're designing for power distribution or data transmission, our TERMI-BLOK Header is the ideal solution for your PCB connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796691-8 | ![]() | |
| TE Connectivity 796984-8 | ![]() |


