| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796859-9 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 9 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Threaded Flange: | With |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796859-9 |
| SKU: | AMP796859-9 |
796859-9
Specifications
Detailed Description
Easily connect power and signal wires with our 9-position stacking plug terminal block. Featuring a durable PA 6/6 housing in a vibrant green color, this right-angle mountable connector is ideal for industrial applications. With a contact amperage of 15 A and a voltage rating of 300 V AC, it ensures reliable performance. The phosphor bronze contacts with tin plating provide excellent conductivity, while the screw terminals accommodate wire sizes ranging from 12 to 30 AWG. Meeting RoHS compliance standards, this terminal block is suitable for environmentally conscious projects. Whether you're working with wire-to-board connections or cable terminations, this connector offers a secure and efficient solution. Packaged in quantities of 100, it's perfect for large-scale installations. Operating temperature range of -40 to 105 °C (-40 to 221 °F) guarantees functionality in diverse environments. With its threaded flange and nickel-plated brass screws, installation is both secure and convenient. Upgrade your connectivity setup with this high-quality terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796866-9 | ![]() | |
| TE Connectivity 282815-9 | ![]() |


