| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796864-2 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Package Quantity: | 300 |
| Contact Amperage: | 15 A |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Part Aliases: | 796864-2 |
| SKU: | AMP796864-2 |
796864-2
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality terminal block header. Designed for convenient board mounting, it features a right-angle mount with a green housing, suitable for industrial applications. With two contacts and a pitch of 5mm, it ensures reliable performance in various circuit setups. The phosphor bronze contact material with tin plating guarantees efficient conductivity, while the 15A amperage and 300V AC voltage rating offer ample power handling capability. Wave solder capable for lead-free processes, this header is RoHS compliant and operates reliably in a wide temperature range from -40 to 105°C. Perfect for wire-to-board connections, it comes in a pack of 300 for ample supply. Upgrade your connectors with this essential component for seamless electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284046-2 | ![]() | |
| TE Connectivity 796640-2 | ![]() | |
| TE Connectivity 796859-2 | ![]() |


