| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796864-7 |
| Amperage: | 15 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Package Quantity: | 100 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .138 in, 3.5 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Interlock: | Without |
| Closed End: | Without |
| Threaded Flange: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | With |
| Screwless Terminal Block: | No |
| Part Aliases: | 796864-7 |
| SKU: | AMP796864-7 |
796864-7
Specifications
Detailed Description
Power up your connections with this 15 A header, designed for board mount installation. With a pitch of 5 mm, it features 7 positions for secure connectivity. The right-angle mount angle and threaded flange ensure stability in industrial settings. Constructed with PA 6/6 housing material in a vibrant green color, it meets RoHS compliance standards. Operating within a wide temperature range of -40 to 105 °C, it's suitable for power and signal applications. Wave solder capable with tin plating on the contact mating area, this connector guarantees reliable performance. Each package contains 100 units, making it ideal for bulk installation projects. Elevate your wire-to-board connections with this shrouded header, engineered for efficiency and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796858-7 | ![]() | |
| TE Connectivity 796859-7 | ![]() | |
| TE Connectivity 796640-7 | ![]() |


