| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 796981-7 |
| Amperage: | 15 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Right Angle |
| Block Type: | Stacking |
| Screw Size: | M3 |
| Package Quantity: | 50 |
| Contact Amperage: | 15 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Interlock: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 796981-7 |
| SKU: | AMP796981-7 |
796981-7
Specifications
Detailed Description
Ensure secure and efficient power and signal connectivity with this 7-position terminal block header. Designed for industrial applications, it features a robust PA 6/6 housing in a vibrant green color. With a right-angle mount angle and side stackable configuration, it offers versatile installation options. The phosphor bronze contacts with tin plating ensure reliable conductivity, while the M3 brass screws with nickel plating provide durable assembly. Suitable for wire sizes ranging from 12 to 30 AWG, this terminal block header is RoHS compliant and operates effectively in temperatures ranging from -40 to 105°C (-40 to 221°F). Ideal for various circuit applications, it comes in a package of 50 for convenience. Upgrade your connectivity solutions with this high-quality terminal block header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1776155-7 | ![]() | |
| TE Connectivity 282966-7 | ![]() | |
| TE Connectivity 796980-7 | ![]() |


