8-1393239-4

Heilind Number:AMP8-1393239-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1393239-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT314F03

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1393239-4
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:15 Ω
Coil Voltage:3 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP8-1393239-4

Detailed Description

Discover the efficient and reliable RT314F03 Power Relay, designed for seamless integration in your circuit board. With a durable Silver Nickel contact material and a 16A amperage capacity, it guarantees optimal performance. Featuring a single pole and 1 Form C contact arrangement, it offers versatile functionality for your power control needs. With a coil voltage of 3VDC and RoHS compliance, this relay prioritizes both efficiency and environmental responsibility. Trust in its 400VAC maximum switching voltage and 250VAC contact voltage for smooth operation in various applications. Elevate your power relay system with the RT314F03.