8-1437572-0

Heilind Number:AMP8-1437572-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1437572-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPF11FGRA0=SW P/B MOMENTARY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1437572-0
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:20 VAC, 20 VDC
SKU:AMP8-1437572-0

Detailed Description

Enhance your electronic devices with the TPF11FGRA0=SW push button momentary switch, a reliable component designed to deliver seamless performance. With a low amperage of .4 A, this switch is perfect for various applications. Featuring a through hole mount type and right angle mount angle, installation is easy and convenient. The copper alloy contact material with gold plating ensures optimal conductivity and longevity. The SPDT contact configuration offers versatility, while the round black actuator provides a sleek appearance. With a rated voltage of 20 VAC and 20 VDC, this switch is suitable for a range of voltage requirements. Whether for industrial or consumer electronics, this switch is a must-have component. Please note, this product is not RoHS compliant. Upgrade your devices with the TPF11FGRA0=SW push button momentary switch for reliable performance.