| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1437572-3 |
| Amperage: | 1 A |
| Mount Type: | Panel |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Actuator Color: | Red |
| Rated Voltage: | 125 VAC, 28 VDC |
| SKU: | AMP8-1437572-3 |
8-1437572-3
| Heilind Number: | AMP8-1437572-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1437572-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your panel with the TPF13C2 Pushbutton Switch, a durable and reliable component designed for seamless operation. Featuring a round red actuator, this SPST switch offers a convenient Off-(On) function, making it ideal for various applications. With a 1A amperage and silver-plated copper alloy contacts, it ensures efficient performance at rated voltages of 125 VAC and 28 VDC. Its vertical mount angle and panel installation make it easy to integrate, while its RoHS compliance underscores its commitment to environmental responsibility. Elevate your control systems with this essential push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825095-1 | ![]() | |
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 1825095-3 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


