| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1437572-7 |
| Amperage: | .4 A |
| Mount Type: | Through Hole |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Mount Angle: | Vertical |
| Illumination: | No |
| Contact Configuration: | DPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On) |
| Actuator Color: | Black |
| Rated Voltage: | 20 VAC, 20 VDC |
| SKU: | AMP8-1437572-7 |
8-1437572-7
| Heilind Number: | AMP8-1437572-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1437572-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with the TPF21MGPC0=SW Push Button Switch, a durable and reliable component for seamless operation. Featuring a DPST contact configuration and a round actuator, this switch offers a smooth Off-(On) operation, making it ideal for various applications. With a mount angle of vertical, it can be easily installed through hole mounting. The black actuator and gold-plated contact material not only ensure a sleek appearance but also provide excellent conductivity. Operating at a rated voltage of 20VAC and 20VDC, this switch is suitable for low-power applications. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your devices with this high-quality push button switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1825095-1 | ![]() | |
| TE Connectivity 1825095-2 | ![]() | |
| TE Connectivity 1825095-3 | ![]() | |
| TE Connectivity 7-1437571-7 | ![]() |


