8-1437665-1

JC6-T207-05=JC6 ASSEMBLY

Enhance your industrial connectivity with the JC6 ASSEMBLY, a vital component from the Buchanan JC6 Series. Designed for high-performance applications, this black thermoplastic housing features quick connects for easy and efficient termination. With a current rating of 5A and 20A, it ensures reliable power distribution at voltages of up to 300V and 600V. Its UL 94V-0 flammability rating guarantees safety, while the copper alloy terminals with bright tin plating offer excellent conductivity. Measuring 2.564 inches in length and featuring dual barrier strip style, this connector is suitable for a range of wire sizes and AWG gauges. The package includes 105 units, each with mounting ears for secure installation. RoHS compliant and with a sturdy construction, it meets the demands of various industrial settings. Elevate your connection solutions with the JC6 ASSEMBLY.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1437665-1
Color: Black
Series: Buchanan JC6 Series
Amperage: 20 A, 5 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Quick Connects
Pitch: .375 in, 9.53 mm
Voltage: 300 V, 600 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 105
Number of Levels: 1
Number of Positions: 5
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E464
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.564 in, 65.13 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Blade Size: .25 x .032 in, 6.35 x .81 mm
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: With
Mounting Options: End Mounting Ears
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 8-1437665-1;JC6-T207-05
SKU: AMP8-1437665-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: