8-1437665-9
JC6-T307-02=JC6 ASSEMBLY
Enhance your industrial connectivity with the JC6 ASSEMBLY in sleek black. This Buchanan JC6 Series terminal block boasts a single row design, with a quick connect termination method for easy installation on panels. With an amperage range of 5 A to 20 A and voltage ratings up to 600 V, it ensures reliable power distribution. The thermoplastic housing, UL 94V-0 rated for flammability, guarantees safety and durability in any environment. Featuring a vertical mount angle and convenient end mounting ears, it offers flexibility in setup. Each package contains 10 units, with wire sizes ranging from .3 to 3 mm² (12-22 AWG), making it suitable for a variety of applications. The copper alloy terminals with bright tin plating provide excellent conductivity and corrosion resistance. Compliant with RoHS standards, this barrier terminal block is a reliable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1437665-9 |
Color: | Black |
Series: | Buchanan JC6 Series |
Amperage: | 20 A, 5 A |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Mount Type: | Panel |
Termination Method: | Quick Connects |
Pitch: | .375 in, 9.53 mm |
Voltage: | 300 V, 600 V |
Mount Angle: | Vertical |
Screw Size: | 6-32 |
Package Quantity: | 10 |
Number of Levels: | 1 |
Number of Positions: | 2 |
GPL: | A46 |
Packaging: | Package |
Mounting Ears: | With |
GPL Description: | Industrial |
Product Code: | E464 |
Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
Screw Material: | Steel |
Length: | 1.439 in, 36.55 mm |
Screw Plating: | Zinc Chromate |
Barrier Strip Style: | Dual Barrier |
Blade Size: | .25 x .032 in, 6.35 x .81 mm |
Terminal Plating: | Copper Alloy |
Terminal Plating Finish: | Bright |
Terminal Plating: | Tin |
Mounting Insert: | With |
Mounting Options: | End Mounting Ears |
Screw Head Type: | Combo Phil-Slot |
Top Hardware: | Binding Combo Head |
Block Style: | Turret (Insulated) |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 8-1437665-9;JC6-T307-02 |
SKU: | AMP8-1437665-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |