Enhance your PCB connectivity with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. Designed for vertical mounting, these connectors boast two rows of 68 copper alloy contacts with a 2.54mm pitch, ideal for through-hole soldering onto your printed circuit board. With a UL 94V-0 flammability rating and compliance with industrial standards, trust in their reliability for diverse applications. Each contact, plated with tin for optimal conductivity, can handle up to 3A of current. The stackable design allows for efficient board-to-board connections, while the square shape ensures secure mating. Insulation resistance of 5000 MΩ guarantees performance in demanding environments. Upgrade your assembly with these high-quality connectors for seamless and robust interconnection solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-146486-4
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 68
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 8-146486-4
SKU: AMP8-146486-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: