8-1618239-6
K43A234=RELAY, VACUUM, SPST-NO
Energize your circuits with the K43A234 Vacuum Relay from the Kilovac K43 series. This high-performance SPST-NO relay is designed for maximum voltage of 12 VDC, boasting a coil resistance of 70 Ω and a contact current rating of 25 A. With reliable bus wire terminations for both the coil and power, installation is a breeze. RoHS compliant and featuring 1 Form A contact arrangement, this relay is perfect for applications requiring high voltage switching with precision and efficiency. Upgrade your system with the K43A234 and experience superior performance.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1618239-6 |
Series: | Kilovac K43 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 12 VDC |
Coil Resistance: | 70 Ω |
Coil Voltage: | 12 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 25 A |
Contact Arrangement: | 1 Form A, SPST-NO |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP8-1618239-6 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 10 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 8-1618239-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |