8-1618239-8
K43A334=RELAY, VACUUM, SPST-NO
Enhance circuit control with the K43A334 Vacuum Relay from the Kilovac K43 series. This high-performance component features a single-pole, single-throw normally open contact arrangement, ideal for applications requiring uninterrupted power flow. With a maximum voltage rating of 26.5 VDC and a robust contact current rating of 25 A, it ensures reliable operation in demanding environments. The coil resistance of 290 Ω and coil voltage of 26.5 VDC guarantee efficient signal activation, while the bus wire terminations facilitate easy installation. RoHS compliant, this relay meets stringent environmental standards without compromising on performance. Trust the K43A334 for seamless power management in industrial, automotive, and aerospace systems.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1618239-8 |
Series: | Kilovac K43 |
Mount Type: | Non-Flanged |
Maximum Voltage: | 26.5 VDC |
Coil Resistance: | 290 Ω |
Coil Voltage: | 26.5 VDC |
Termination Type: | Bus Wires |
Auxiliary Contacts: | Without |
Contact Current Rating: | 25 A |
Contact Arrangement: | 1 Form A, SPST-NO |
Coil Termination: | Bus Wires |
Power Termination: | High Voltage Tabs |
SKU: | AMP8-1618239-8 |
Economizer: | Without |
Power Switching: | Yes |
Contact Voltage Rating: | 10 kVDC |
Product Type: | Relay |
Relay Type: | High Voltage |
RF Rated: | Yes |
Supplier Product: | High Voltage Relays |
Part Alias: | 8-1618239-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |