| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1676123-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 2.4 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP8-1676123-4 |
8-1676123-4
| Heilind Number: | AMP8-1676123-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1676123-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality through-hole resistor, perfect for applications where precision and reliability are paramount. With a power rating of 0.5W and a resistance of 2.4 KΩ, this component ensures optimal performance in a wide range of operating temperatures, from -55 to 155 °C. Its compact 7.2 x 2.5 mm dimensions and axial leaded mount type make it easy to integrate into your designs, while the tinned copper leads guarantee secure and efficient connectivity. Crafted from durable metal oxide film with a tolerance of 5%, this resistor offers exceptional stability and accuracy. Whether you're working on industrial machinery or consumer electronics, this RoHS-compliant component is a must-have for any engineer or hobbyist seeking top-notch quality in their projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 185311-1 | RCPT HSG FOR MQS 6W | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 521411-2 | ULTRA-POD 250 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 61944-2 | FASTON .250 PIGGYBACK 18-14 AWG TPBR | ![]() |
| TE Connectivity 770007-1 | UMNL II PIN PTPBR | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |


