| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 770007-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 7 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 120 °C, -67 - 248 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .06 - .13 in, 1.52 - 3.3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .086 in, 2.18 mm |
| Standards Met: | CSA,UL |
| Part Aliases: | 770007-1 |
| SKU: | AMP770007-1 |
770007-1
Specifications
Detailed Description
Enhance your power connector assembly with the UMNL II PIN PTPBR, a crucial component in the Universal MATE-N-LOK series. This contact accessory, featuring CSA and UL standards compliance, ensures reliable performance in various applications. With a durable brass construction and pre-tin plating, it offers secure termination via crimping, accommodating 14-20 AWG stranded wires. Operating at up to 600V AC and with an amperage rating of 7A, it's suitable for power circuit connections. VDE tested and RoHS compliant, this straight-oriented pin contact, packaged in a reel of 4000, guarantees quality and safety in wire-to-wire setups. Elevate your connector system with this essential part, designed for efficiency and longevity in appliances and beyond.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217043-1 | FASTON 250 10-14AWG TPBR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350561-1 | UMNL PIN 24-18 .0126 PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770017-1 | 02P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770020-1 | 06P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770021-1 | 09P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770023-1 | 15P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770026-1 | 04P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770027-1 | 06P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770028-1 | 09P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity 770029-1 | 12P UMNLII IN-LINE CAP HSG KIT | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 794956-1 | VAL-U-LOK SKT BR SN 22-18AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 08/08/2013 | P-13-009385 - Product improvement.Eliminate potential of loosely wound product and damaged reels during shipment. Improvement will also provide customers with a method to secure partially used reels for storage. | Download | |||
| 06/15/2013 | E-13-008204 - Part status change. RoHS and REACh Compliance. | Download | |||


