| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1676480-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 6.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1676480-4 |
8-1676480-4
| Heilind Number: | AMP8-1676480-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1676480-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 1% 6K2 resistor, designed for precision and reliability in surface mount applications. This compact 0402 size component, with dimensions of 1 x .5 x .35 mm, offers a power rating of .063 W and a resistance value of 6.2 KΩ, ensuring optimal functionality in various electronic setups. With a tolerance of 1% and a rated voltage of 50 V, it guarantees accurate and stable performance. The thick film element and solder termination provide durability and ease of installation. Perfect for general purpose use, this resistor is a vital component in achieving efficient electrical systems. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


