| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1879253-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 19.6 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1879253-0 |
8-1879253-0
Specifications
Detailed Description
Enhance your electronic circuits with the RP 2B 19R6 0.1% 15PPM 1K RL Precision Resistor. This high-quality 1206 size chip resistor features a thin film element for optimal performance, offering a precise resistance of 19.6 Ω with a tolerance of 0.1%. Its small form factor of 3.2 x 1.6 x 0.6 mm and surface mount termination make it easy to integrate onto your PCB. With a power rating of 0.25 W and a rated voltage of 200 V, this resistor is suitable for a wide range of applications. It complies with RoHS standards, ensuring environmentally friendly manufacturing. Trust in its reliability and accuracy for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


