8-1879253-2

Heilind Number:AMP8-1879253-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1879253-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 20R 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879253-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:20 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879253-2

Detailed Description

Enhance your circuit's precision with the RP 2B 20R 0.1% 15PPM CUT LENGTH surface mount resistor. This compact 1206-sized component delivers a power rating of .25 W, ensuring reliable performance in a variety of applications. With a resistance of 20 Ω and a tolerance of .1%, it provides accurate and stable operation. The thin film element construction offers high precision, while the termination type allows for easy soldering. Operating at a maximum voltage of 200 V, it meets the demands of modern electronics. Its compact dimensions of 3.2 x 1.6 x .6 mm make it suitable for space-constrained designs. Trust in its quality and performance, as it is RoHS compliant, guaranteeing environmental responsibility. Upgrade your circuitry with this precision resistor for consistent and efficient operation.