8-1879259-8

Heilind Number:AMP8-1879259-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1879259-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 2K43 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1879259-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:2.43 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1879259-8

Detailed Description

Enhance circuit precision with our RP 2B 2K43 Thin Film Precision Resistor, meticulously crafted with a resistance value of 2.43 KΩ and a tolerance of .1%. This high-quality component boasts a power rating of .25 W, ensuring reliable performance in demanding applications. With a rated voltage of 200 V and surface mount termination, it offers easy integration onto PCBs. The compact 1206 size and cut length design, measuring 3.05 x 1.55 x .55 mm, further facilitate space-saving installation. Compliant with RoHS regulations, this resistor is not only efficient but also environmentally friendly, making it an ideal choice for various electronic projects. Trust in its accuracy and durability for seamless circuit operation.