| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176230-0 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 3.3 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176230-0 |
8-2176230-0
| Heilind Number: | AMP8-2176230-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176230-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-quality Surface Mount Power Resistor, featuring a robust 3 W power rating. Measuring 6.35 x 3.2 x .55 mm with a 2512 size code, this component is designed for efficient performance in a compact form. With a thick film element and 5% tolerance, it offers reliable resistance of 3.3 MΩ. The solder termination type and surface mount mounting style make for easy integration into your projects. Trust in its durability and precision for seamless operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() | |
| TE Connectivity 4-2176230-2 | ![]() |


