| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176314-4 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 120 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176314-4 |
8-2176314-4
| Heilind Number: | AMP8-2176314-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176314-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic designs with our MELF SMA-A 120K 1% 50PPM 0102 0.3W resistor. Designed for surface mount applications, this thin film element boasts a resistance of 120 KΩ and a rated voltage of 200 V, ensuring reliable performance in a compact 2.2 x 1.1 mm package. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in its high-quality construction for your precision resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


