| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176314-7 |
| Size Code: | 0102 |
| Power Rating: | .3 W |
| Termination Type: | Solder |
| Resistance: | 220 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2.2 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176314-7 |
8-2176314-7
| Heilind Number: | AMP8-2176314-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176314-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our MELF SMA-A precision resistor, featuring a resistance of 220 KΩ with a tolerance of 1%. This thin film resistor guarantees reliable performance, with a power rating of 0.3 W and a rated voltage of 200 V. Its compact 0102 size and surface mount termination make it ideal for space-constrained applications. With a low temperature coefficient of 50PPM, this resistor ensures stable operation even in varying environmental conditions. Trust in its quality construction for consistent and accurate signal processing in your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176316-5 | ![]() | |
| TE Connectivity 9-2176315-8 | ![]() |


