8-2176400-1

Heilind Number:AMP8-2176400-1
Manufacturer:TE Connectivity
Manufacturer Number:8-2176400-1
ECAD Model:
3D Model

Description:

3540 2K2 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176400-1
Power Rating:4 W
Termination Type:Solder
Resistance:2.2 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176400-1

Detailed Description

Enhance your electronic circuitry with our high-performance Surface Mount Power Resistor. Designed for optimal power management, this component boasts a power rating of 4W and a resistance of 2.2 KΩ, ensuring reliable operation in demanding applications. With a rated voltage of 250V and a tolerance of 1%, precision and efficiency are guaranteed. The Surface Mount termination type allows for easy soldering, while the chip resistor's compact design makes it ideal for space-constrained setups. RoHS compliant and crafted with Thick Film technology, this resistor is not only environmentally friendly but also offers excellent reliability. Upgrade your project with this essential component for superior performance.