8-2176400-3

Heilind Number:AMP8-2176400-3
Manufacturer:TE Connectivity
Manufacturer Number:8-2176400-3
ECAD Model:
3D Model

Description:

3540 2K7 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176400-3
Power Rating:4 W
Termination Type:Solder
Resistance:2.7 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176400-3

Detailed Description

Enhance your electronic circuits with this high-performance power resistor. With a robust 4W power rating and a tolerance of 1%, it guarantees precision and reliability in operation. The surface mount design and two solder terminations ensure easy integration into your projects. Featuring a resistance of 2.7 KΩ and a rated voltage of 250V, it is suitable for a wide range of applications. Crafted with thick film technology, it offers efficient power dissipation while maintaining stability. Whether you're a professional engineer or a hobbyist, this resistor is a must-have for your component collection. Invest in quality and durability for your electronic setups with this essential component.