8-2176406-4

Heilind Number:AMP8-2176406-4
Manufacturer:TE Connectivity
Manufacturer Number:8-2176406-4
ECAD Model:
3D Model

Description:

3560 3K0 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-2176406-4
Power Rating:6 W
Termination Type:Solder
Resistance:3 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP8-2176406-4

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor, boasting a robust power rating of 6W and a rated voltage of 300V. Its surface mount design and solder termination make installation a breeze, while its thick film element ensures reliable and efficient operation. With a tolerance of 1% and a resistance of 3 KΩ, precision is guaranteed in your applications. This resistor, not RoHS compliant, is perfect for a range of industrial and electronic projects. Upgrade your components with this essential part for optimal performance.