| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-2176407-0 |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 5.6 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP8-2176407-0 |
8-2176407-0
| Heilind Number: | AMP8-2176407-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-2176407-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance Power Resistor, boasting a robust 6 W power rating and a rated voltage of 300 V. Designed for surface mount applications, it features a convenient solder termination type and a low resistance of 5.6 Ω. With a 5% tolerance level, this Thick Film element ensures precise and reliable performance. Perfect for a wide range of industrial and commercial uses, it provides exceptional durability and efficiency. Upgrade your circuit designs with this essential component, compliant with RoHS regulations for environmentally-conscious manufacturing practices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MS3459L12-5P | ![]() | |
| TE Connectivity 8-2176406-0 | ![]() |


