| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-353294-4 |
| Color: | Blue |
| Series: | Mini-CT |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp/IDC |
| Pitch: | .06 in, 1.5 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .078 in, 2 mm |
| Shape: | Rectangular |
| Number of Positions: | 34 |
| Housing Color: | Blue |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Power & Signal |
| Connector Height: | .291 in, 7.4 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7482 |
| Wire Size: | 28 - 24 AWG |
| Connector Length: | 1.158 in, 29.4 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| Connector Width: | .236 in, 6 mm |
| Mating Retention: | Without |
| Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
| Contact Retention Type: | Holder |
| Internal / External: | Internal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-353294-4 |
| SKU: | AMP8-353294-4 |
8-353294-4
| Heilind Number: | AMP8-353294-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-353294-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connectivity with our AMP Mini D/R HDR HSG 34P in striking blue. This cable mount connector, part of the Mini-CT series, features a two-row design with a 1.5mm pitch for seamless integration. Meeting UL 94V-0 flammability standards, it ensures safety without compromising performance. With a wide operating temperature range of -65°C to 105°C, or -85°F to 221°F, it's suitable for various environments. Designed for wire-to-wire and wire-to-board connections, it accommodates 28-24 AWG wire sizes. Boasting LR 7189 and E28476 certifications, this connector guarantees quality and reliability. Its compact size, measuring 29.4mm in length and 7.4mm in height, makes it ideal for diverse applications in the data and devices industry. Whether for industrial or commercial use, this accessory is a must-have for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-353293-3 | ![]() | |
| TE Connectivity 353907-1 | ![]() | |
| TE Connectivity 353918-1 | ![]() | |
| TE Connectivity 6-353293-7 | ![]() | |
| TE Connectivity 8-292262-4 | ![]() |


