| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-640913-1 |
| Color: | Blue |
| Series: | FASTON 205 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 20.356 mm, .8 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .205 in, 5.21 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP8-640913-1 |
8-640913-1
Specifications
Detailed Description
Easily connect and disconnect wires with our blue FASTON 205 receptacle. Designed for 14-16 AWG wire sizes, this straight orientation terminal features a brass construction with tin plating for durable performance. The closed barrel design and compression crimp type ensure secure connections, while the nylon insulation material keeps everything safe. Operating at temperatures up to 105°C (221°F), it's suitable for various applications. RoHS compliant, this receptacle is a reliable choice for your crimp terminal needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 640913-1 | ![]() | |
| TE Connectivity 640913-2 | ![]() |


