| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 829668-4 |
| Series: | AMPMODU Headers |
| Housing Material: | Polybutylene Terephthalate - GV |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | CuSn |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 504 |
| Number of Positions: | 8 |
| Housing Color: | Green |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 015 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5222 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | 10.6 mm, .417 in |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .122 in, 3.1 mm |
| High Temperature Compatible: | No |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 829668-4 |
| SKU: | AMP829668-4 |
829668-4
Specifications
Detailed Description
Elevate your PCB connectivity with our AMPMODU Headers. Designed for reliable performance, these headers feature a durable Polybutylene Terephthalate housing in a vibrant green color. With a 2.54mm pitch and two rows of eight pins each, they offer secure Through Hole - Solder termination for seamless integration. Operating at temperatures ranging from -65 to 105°C, and boasting a voltage rating of 250 VAC, these headers are ideal for industrial applications. Their UL 94V-0 flammability standard compliance ensures safety, while their high insulation resistance of 5000 MΩ guarantees robust performance. Tin-plated CuSn contacts with Nickel underplating provide excellent conductivity and longevity. Whether you're assembling a new PCB or replacing existing headers, our AMPMODU Headers deliver the quality and reliability you need. Join the many satisfied customers who trust in our connectors for their projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 829668-5 | ![]() | |
| TE Connectivity 829668-7 | ![]() |


