| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87046-1 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Intermediate |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .069 in, 1.75 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Wire Contact Termination Area Plating Thickness: | 15 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 87046-1 |
| SKU: | AMP87046-1 |
87046-1
| Heilind Number: | AMP87046-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 87046-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MOD IV RECP LP, a female socket contact designed for optimal performance in power and signal applications. Meeting UL E28476 and CSA LR7189 standards, this contact ensures reliable operation with an amperage of 3A and voltage rating of 250VAC. Featuring beryllium copper construction with gold plating, it offers superior conductivity and durability in industrial environments. With a wide operating temperature range of -65 to 105°C and a dielectric withstanding voltage of 750V, it is suitable for various conditions. Its crimp termination method accommodates 20-24 AWG wire sizes, providing flexibility in installations. Each package includes 1000 contacts, making it ideal for large-scale projects. RoHS compliant and lead-free solder capable, it prioritizes environmental friendliness without compromising performance. Upgrade your wire housings and connectors with this high-quality contact for seamless connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658653-1 | KIT,HDP-20,OVRMLD,RCPT,SIZE 5, | ![]() |
| TE Connectivity 1658678-1 | KIT,HDP-22,ENCLSUR,PLUG,SIZE 1 | ![]() |
| TE Connectivity 1658685-1 | HDP-22,RCPT,SIZE 5,78 POSN | ![]() |
| TE Connectivity 205089-1 | HD 20 PIN CONTACT | ![]() |
| TE Connectivity 326875 | TERMINAL,PIDG R 26-22 6 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 5207719-1 | KIT SCREWLOCK FEMALE | ![]() |
| TE Connectivity 5748678-3 | 2 PC PLST CBL CLMP KIT | ![]() |
| TE Connectivity 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| TE Connectivity 66101-1 | III+ SKT,18-16,30AU<10,LP | ![]() |
| TE Connectivity 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| TE Connectivity 66361-4 | PIN ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity 66507-3 | 20 DF PIN | ![]() |
| TE Connectivity 66565-4 | III+ SKT,24-20,30AU/FL,LP | ![]() |
| TE Connectivity 7-745129-4 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 748364-1 | 15 HD22 CRIMP SNAP PLUG | ![]() |
| TE Connectivity 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |


