| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87175-6 |
| Series: | AMP MR |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 4.44 |
| Overall Length: | .22 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .175 in, 4.44 mm |
| Stamped: | No |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | .22 in, 5.48 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87175-6 BACA-AMP-46 |
| SKU: | AMP87175-6 |
87175-6
Specifications
Detailed Description
Meet the AMP MR Housing Connector, a reliable component for your electrical connections. This receptacle, designed for crimp termination, features two contacts in a single row, suitable for various applications. With a housing made of durable Polyester - GF and UL 94V-0 flammability standard compliance, it ensures safety and performance. The phosphor bronze contacts, rated for 250 VAC and 3A, guarantee efficient power transmission. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for industrial use. Its compact design, with a pitch of 2.54mm (.1 in) and overall height of 4.44mm, offers versatility in PCB layouts. RoHS compliant and with high insulation resistance, it meets international quality standards. Whether for wire-to-board or board-to-board connections, the AMP MR Housing Connector is your trusted solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640250-2 | 12P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 1-87175-2 | 05 LOCKING CLIP HSG SR .100CL | ![]() |
| TE Connectivity PT07E-18-72PY(027) | PG WIRE PIN 22-16 | ![]() |
| TE Connectivity 2-34149-1 | PG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| TE Connectivity 2-34162-1 | TERMINAL,PG R 16-14 1/4 | ![]() |
| TE Connectivity 2-34173-1 | TERMINAL,PG R 12-10 3/8 | ![]() |
| TE Connectivity 2-34853-1 | TERM,PG, R, 12-10, #8, T&R | ![]() |
| TE Connectivity 2-34856-1 | TERMINAL,PG R 12-10 5/16 | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 328975 | PIDG R 22-16COMM 22-18MIL 1/2 | ![]() |
| TE Connectivity 328976 | TERMINAL,PIDG R 16-14 1/2 | ![]() |
| TE Connectivity 35151 | TERMINAL,PIDG R 12-10 1/2 | ![]() |
| TE Connectivity 53241-1 | PG SPR SPD 22-16COMM 22-18MIL8 | ![]() |
| TE Connectivity 640250-2 | 02P SL156 HSG W/LCK RAMP NATL | ![]() |
| TE Connectivity 640250-4 | 04P SL156 HSG W/LCK RAMP NATL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | PCN-22-137681 - Low to high temp material change. This is to notify customers that an existing low temperature housing material will be replaced with a high temperature LCP material. The use of the new material provides a functional advantage in high temperature applications. There will be no change to the product's form, fit, function. It operates under a certified quality management system. The transfer follows a strict procedure, which fully maintains the quality, ability to supply, and form-fit-function of the concerned products. | Download | |||


