87270-4

Heilind Number:AMP87270-4
Manufacturer:TE Connectivity
Manufacturer Number:87270-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

04 LOCKING CLIP HSG SR .156CL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 87270-4
Series:AMPMODU LOCKING CLIP
Amperage:5 A
Gender:Receptacle
Housing Material:Polybutylene Terephthalate - GF
Number of Contacts:4
Number of Rows:1
Contact Material:Phosphor Bronze
Overall Height:.22
Overall Length:17.48
Pitch:.156 in, 3.96 mm
Contact Type:Pin
Package Quantity:1
Contact Configuration:Locking Clip
Number of Positions:4
Housing Color:Black
GPL:285
Mating Retention Type:Lock
Packaging:Package
Operating Temperature Range:-65 - 105 °C
Connector Height:.22 in, 5.59 mm
Stamped:No
GPL Description:Industrial
Product Code:5913
Contact Layout:Inline
Connector Length:17.48 mm, .69 in
Connector Product Type:Housing
Mating Retention:With
Housing Configuration:Both Ends Closed
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:87270-4
SKU:AMP87270-4

Detailed Description

Enhance your connectivity with our AMPMODU LOCKING CLIP receptacle, designed for secure and reliable performance. With a durable Polybutylene Terephthalate housing in sleek black, this connector features four gold-plated phosphor bronze pins, offering high conductivity for various applications. Its locking clip contact configuration ensures a stable connection, while UL 94V-0 flammability standard compliance guarantees safety. Ideal for industrial use, this connector operates smoothly in a wide temperature range from -65 to 105°C. Upgrade your PCB assembly with this high-quality housing, providing both ends closed for added protection. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Elevate your electronic projects with this essential component.