| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87270-6 |
| Series: | AMPMODU LOCKING CLIP |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Contact Configuration: | Locking Clip |
| Number of Positions: | 8 |
| Housing Color: | Black |
| GPL: | 285 |
| Mating Retention Type: | Lock |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .22 in, 5.59 mm |
| Stamped: | No |
| GPL Description: | Industrial |
| Product Code: | 5913 |
| Contact Layout: | Inline |
| Connector Length: | 1.31 in, 33.32 mm |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87270-6 |
| SKU: | AMP87270-6 |
87270-6
Specifications
Detailed Description
Introducing the AMPMODU LOCKING CLIP series receptacle, designed for reliable connectivity in industrial environments. With a contact configuration that ensures secure mating, this connector features 8 positions in a single row, ideal for PCB applications. The housing, made of UL 94V-0 rated Polybutylene Terephthalate with superior flame resistance, is in sleek black color. Its operating temperature range of -65 to 105 °C guarantees performance in diverse conditions. Measuring at 1.31 inches in length and 0.22 inches in height, this housing is suitable for various assembly requirements. Compliant with RoHS standards, it offers peace of mind for environmentally conscious projects. Whether for new installations or replacements, this receptacle, with its locking clip contact configuration, ensures a durable and secure connection every time.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-87269-1 | ![]() | |
| TE Connectivity 5-87278-1 | ![]() | |
| TE Connectivity 87269-1 | ![]() | |
| TE Connectivity 87278-1 | ![]() |


