| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87270-8 |
| Series: | AMPMODU LOCKING CLIP |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .156 in, 3.96 mm |
| Contact Type: | Pin |
| Package Quantity: | 1 |
| Contact Configuration: | Locking Clip |
| Number of Positions: | 12 |
| Housing Color: | Black |
| GPL: | 285 |
| Mating Retention Type: | Lock |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .22 in, 5.59 mm |
| Stamped: | No |
| GPL Description: | Industrial |
| Product Code: | 5913 |
| Contact Layout: | Inline |
| Connector Length: | 1.94 in, 49.17 mm |
| Connector Product Type: | Housing |
| Mating Retention: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 87270-8 |
| SKU: | AMP87270-8 |
87270-8
Specifications
Detailed Description
Introducing the AMPMODU LOCKING CLIP series receptacle connector, designed for secure and reliable power transmission. With a 5A amperage rating, this connector features a single row of 12 pin contacts, each made of durable phosphor bronze. The housing, crafted from UL 94V-0 rated black Polybutylene Terephthalate with a locking clip configuration, ensures robust performance in industrial environments. Operating within a wide temperature range of -65 to 105°C, it offers versatility for various applications. Measuring 49.17mm in length and 5.59mm in height, this inline connector is ideal for PCB socket receptacle setups. Meeting RoHS compliance standards, it guarantees environmental sustainability. Packaged individually for convenience, this AMPMODU connector is the perfect choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-87269-1 | ![]() | |
| TE Connectivity 5-87278-1 | ![]() | |
| TE Connectivity 87269-1 | ![]() | |
| TE Connectivity 87278-1 | ![]() |


