| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 102241-7 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Overall Height: | .182 |
| Overall Length: | .9 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 9 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .182 in, 4.62 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector Length: | 22.86 mm, .9 in |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 102241-7 |
| SKU: | AMP102241-7 |
102241-7
Specifications
Detailed Description
Enhance your connectivity with our AMPMODU IV/V Housing Receptacle, designed for optimal performance in industrial settings. This high-quality connector, compliant with CSA LR7189 and UL E28476 standards, features a durable Nylon - GF housing and Beryllium Copper contacts for reliable signal transmission. With a contact layout of Inline and termination method of Crimp, it offers a secure and efficient connection for your applications. Its black housing color and compact design make it versatile for various projects. Operating flawlessly in a wide temperature range from -65 to 105 °C, this connector is suitable for demanding environments. Trust in its superior quality and RoHS compliance to meet your connectivity needs with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480703-0 | 04P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480707-2 | 09P UMNL CAP HSG RED | ![]() |
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 102241-6 | 08 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 3-640440-8 | 08P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 350557-1 | MNL SOK SPECIAL .0126PTPBR | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity W28-XQ1A-7 | W28-XQ1A-7=W28 | ![]() |
| TE Connectivity 52197-1 | TERMINAL SOLIS R 6-10 | ![]() |
| TE Connectivity 53245-6 | TERMINAL,PG SPR SPD 16-14 10 | ![]() |
| TE Connectivity 61795-3 | RING 18-14 AWG TPBR | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 87631-2 | 06 MODIV HSG DR MRKD .100 POL | ![]() |
| TE Connectivity 88117-9 | FFC PIN CONT 15AU RL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


