| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87756-6 |
| Series: | AMPMODU IV/V |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 - 150 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Nickel, Tin |
| Wire Contact Termination Area Plating Thickness: | 50 - 150 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 87756-6 |
| SKU: | AMP87756-6.P |
87756-6
Specifications
Detailed Description
Elevate your connectivity with our MOD IV RECP PLTD SN female crimp wire contact. Engineered for robust performance, this contact is a vital component in the AMPMODU IV/V series. Meeting UL E28476 and CSA LR7189 standards, it ensures reliable power and signal transmission with a voltage rating of 250 VAC. Constructed from Copper-Tin-Phosphor Bronze with a tin plating, it guarantees durability and efficient conductivity. Suitable for wire sizes ranging from .12 to .4 mm² (26-22 AWG), its termination method offers secure and seamless integration for industrial applications. With insulation resistance of 5000 MΩ and dielectric withstand voltage of 750 V, this contact delivers superior performance under tough conditions. RoHS compliant and designed for lead-free solder processes, it aligns with the latest environmental standards. With a package quantity of 12500, it's ideal for high-volume projects, offering both quality and quantity in one efficient package. Upgrade your connection solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-487547-1 | FFC,RCPT CONTACT,.050" CNTRLIN | ![]() |
| TE Connectivity 1-66583-0 | Cut Strip - TYPE VI PIN,MULTI-MATE | ![]() |
| TE Connectivity 102241-4 | 06 MODIV HSG COMP SR .100 POL | ![]() |
| TE Connectivity 104257-1 | 02 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 164164-2 | PIN ASS | ![]() |
| TE Connectivity 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658645-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 1, | ![]() |
| TE Connectivity 170360-3 | MINI UNIVERSAL M-N-L PIN | ![]() |
| TE Connectivity 201580-1 | SKT CONT ASSY,TYPE II | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206509-1 | SIZE 20 KEYING PLUG | ![]() |
| TE Connectivity 3-747579-6 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| TE Connectivity 350736-1 | 15P UMNL PLUG HSG | ![]() |
| TE Connectivity 5-104505-6 | Cut Strip - MTE PIN 22-26 AWG PLTD | ![]() |
| TE Connectivity 5746881-1 | MALE SCREW RETAINER KIT | ![]() |
| TE Connectivity 66589-4 | TYPE VI PIN,MULTI-MATE,L.P. | ![]() |
| TE Connectivity 66601-9 | III+ SKT,18-14,TIN,LP | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/08/2021 | P-21-020799 - Manufacturing location change. Following Part Numbers will be transferred from the current location of our TE Connectivity Lickdale, Pennsylvania, USA plant to the new location of our TE Hermosillo, Mexico plant. | Download | |||
| 04/25/2019 | P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. | Download | |||
| 04/15/2017 | P-17-014064 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity's Qingdao, China plant to TE Connectivity's New Industrial Plant located in Suzhou, China. | Download | |||


