| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 87756-7 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Insulation Resistance: | 5000 MΩ |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 50 - 150 µin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Nickel, Tin |
| Wire Contact Termination Area Plating Thickness: | 50 - 150 µin |
| Standards Met: | CSA LR7189 UL E28476 |
| Part Aliases: | 87756-7 |
| SKU: | AMP87756-7 |
87756-7
Specifications
Detailed Description
Enhance your connectivity with the MOD IV RECP LP Crimp Socket, a high-performance component from the AMPMODU IV/V series. Meeting CSA LR7189 and UL E28476 standards, this female contact boasts a durable construction of Copper-Tin-Phosphor Bronze, ensuring reliable power and signal transmission. With an amperage of 3A and a voltage rating of 250VAC, it is suitable for various industrial applications. Operating efficiently in a wide temperature range from -65 to 105°C, this contact is designed for versatility. Its crimp termination method and compatibility with wire sizes ranging from 26 to 22 AWG make it easy to integrate into your projects. With a package quantity of 1000, it offers convenience for bulk installations. RoHS compliant and boasting high insulation resistance, this contact guarantees both performance and compliance in your systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-102387-2 | 64 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1-87631-5 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-2 | 14 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| TE Connectivity 206070-8 | CABLE CLAMP KIT #17 | ![]() |
| TE Connectivity 206207-1 | 17-3 RECEPT. FREE-HANGING | ![]() |
| TE Connectivity 282841-2 | TERMI-BLOK PCB MOUNT 2P. 5 | ![]() |
| TE Connectivity 3-640427-6 | 06P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 3-643813-2 | 02P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 33115 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity 350550-6 | UMNL SOK 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 5102321-9 | A/L UNIV HDR 40P VERT LG LAT | ![]() |
| TE Connectivity 5745171-5 | AMPL CBL CLMP KIT SZ 1 | ![]() |
| TE Connectivity 794805-1 | 4 CIR UMNL PLUG,ROUND HOLES | ![]() |
| TE Connectivity 87631-7 | 12 MODIV HSG COMP DR .100 POL | ![]() |


