| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 880191-1 |
| Housing Material: | Nylon |
| Pitch: | .246 in, 6.25 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP880191-1 |
880191-1
| Heilind Number: | AMP880191-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 880191-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with this durable Terminal Housing. Crafted from high-quality Nylon in a Natural hue, it offers reliable performance. With a pitch of 6.25mm (.246 in) and five straight-oriented receptacles, it ensures secure and efficient connectivity. Suitable for cable mount (free-hanging) installation, it's perfect for various applications. RoHS compliant for environmental responsibility. Elevate your connectivity with this essential component.


