880219-4

Heilind Number:AMP880219-4
Manufacturer:TE Connectivity
Manufacturer Number:880219-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880219-4
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP880219-4

Detailed Description

Enhance your electrical connections with this high-quality TERMINAL, designed for Ring Tongue connectors. Its straight orientation and 3/8 stud size ensure secure attachment in various applications, while the operating temperature range of -40 to 105°C (-40 to 221°F) guarantees reliable performance even in extreme conditions. With a wire size compatibility of 1-2.5 mm² (13-17 AWG), this terminal offers versatility in connection options. Featuring an open barrel design and non-insulated construction, it is ideal for efficient and durable use. Elevate your connectivity solutions with this essential component from our Rings & Spades product line, perfect for straight terminal angle requirements. Rest assured of its quality, as it is not only RoHS compliant but also meticulously engineered for optimal performance. Explore our range of Crimp Ring Terminals for more precision-engineered solutions.