880551-1

Heilind Number:AMP880551-1
Manufacturer:TE Connectivity
Manufacturer Number:880551-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE 1.0-2.5 MM2 BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 880551-1
Connector Type:Ring Tongue
Stud Size:5/8
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:13 - 17 AWG, 1 - 2.5 mm², 2048 - 5178 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP880551-1

Detailed Description

Easily connect and secure wires with our Ring Tongue terminal. Suitable for wire sizes ranging from 1.0 to 2.5 mm² or 13 to 17 AWG, this BR connector ensures reliable conductivity in various applications. With a stud size of 5/8 inches and a straight orientation, it offers convenient installation. Operating effortlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it is versatile and durable. The open barrel design accommodates easy wire insertion, while its straight terminal angle facilitates efficient connections. RoHS compliance further underscores its quality and environmental responsibility. Ideal for professional or DIY projects, this Ring Tongue terminal is a must-have for any toolkit.